The OSLON SSL 150 is a high-brightness LED with a maximum current rating of 1A and forward current of 350mA. It has a correlated color temperature of 6500 K and illuminates with a white color. The LED is packaged in a 1212 (3030 metric) case and is suitable for surface mount applications. It operates within a temperature range of -40°C to 110°C and has a thermal resistance of 9.6°C/W.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | 1212 |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 350mA |
| Height | 1.58mm |
| Illumination Color | White |
| Length | 3.1mm |
| Luminous Flux | 104.2lm |
| Luminous Intensity | 30cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OSLON® SSL 150 |
| Thermal Resistance of Package | 9.6°C/W |
| Viewing Angle | 150° |
| Width | 3.1mm |
| RoHS | Compliant |