The LUWCR7P-LQLS-HPJR-1 is a single white LED from Osram with a correlated color temperature of 6000K and luminous intensity of 81cd. It has a maximum current rating of 1A and is packaged in a 1212 SMD/SMT package. The LED is RoHS compliant and available in quantities of 600 per reel. It has a thermal resistance of 9.4°C/W and a viewing angle of 80°.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LUWCR7P-LQLS-HPJR-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1212 |
| Case Code (Metric) | 3030 |
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6000K |
| Lens Style | Round |
| Luminous Flux | 150lm |
| Luminous Intensity | 81cd |
| Max Current Rating | 1A |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OSLON SSL |
| Thermal Resistance of Package | 9.4°C/W |
| Viewing Angle | 80° |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWCR7P-LQLS-HPJR-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.