
The TOPLED single LED is a surface mount device with a white color and correlated color temperature of 6500K. It has a forward current rating of 30mA and is packaged in a PLCC case. The LED has a luminous flux of 4.92lm and a luminous intensity of 1680mcd. It operates within a temperature range of -40°C to 100°C and is available in quantities of 2000 per reel.
Osram LUWE6SG-AABA-4N7Q-1-Z technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 30mA |
| Height | 1.9mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Flux | 4.92lm |
| Luminous Intensity | 1680mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TOPLED |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.