Osram LUWJDSI.PC-FTGP-5E8G technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700K |
| Forward Current | 120mA |
| Height | 0.77mm |
| Illumination Color | White |
| Length | 5.3mm |
| Luminous Flux | 44.1lm |
| Luminous Intensity | 15cd |
| Max Current Rating | 180mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | DURIS® E5 |
| Thermal Resistance of Package | 48°C/W |
| Viewing Angle | 120° |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWJDSI.PC-FTGP-5E8G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.