LUWJDSI.PC-FTGP-5E8G-L1N2
Checking distributor stock and pricing after the page loads.
| Correlated Color Temperature (CCT) | 5700K |
| Luminous Flux | 57lm |
| Luminous Intensity | 19.4cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | DURIS E5 |
| Viewing Angle | 120° |
| RoHS | Compliant |