The Osram LUWW5AM-KYLX-4C8E-ZN is a single white LED with a correlated color temperature of 6500 K. It has a forward current rating of 350 mA and a maximum current rating of 1 A. The device is packaged in a surface mount package and is suitable for operating temperatures between -40°C and 125°C. The thermal resistance of the package is 6.5°C/W. The LED has a circular, diffused lens style and a viewing angle of 170°.
Osram LUWW5AM-KYLX-4C8E-ZN technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 6500 K |
| Forward Current | 350mA |
| Height | 3.1mm |
| Illumination Color | White |
| Length | 7.2mm |
| Lens Style | Circular, Diffused |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Series | Golden DRAGON® Plus |
| Thermal Resistance of Package | 6.5°C/W |
| Viewing Angle | 170° |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LUWW5AM-KYLX-4C8E-ZN to view detailed technical specifications.
No datasheet is available for this part.