
Uni-color white SMD chip LED emitter, featuring a 2-pin lead-frame SMT package with gull-wing leads for surface mounting. This device offers a typical intensity of 30.9mcd and a maximum luminous flux of 0.15lm, with a wide 170° viewing angle. Constructed with GaN material, it operates within a temperature range of -40°C to 125°C and supports a maximum forward current of 1000mA at a maximum forward voltage of 3.7V. The clear, circular lens has dimensions of 5x5x1.2 mm, and the overall package measures 7.2mm (L) x 6.2mm (W) x 3mm (H).
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Lead Shape | Gull-wing |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.2(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 3(Max) |
| Seated Plane Height (mm) | 3.1(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 30.9mcd |
| LED Material | GaN |
| High Brightness | No |
| Lens Appearance | Clear |
| Luminous Flux | 0.15lm(Max) |
| Viewing Angle | 170° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Lens Dimensions | 5x5x1.2mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | x=0.31/y=0.32 |
| Maximum Forward Current | 1000mA |
| Maximum Forward Voltage | 3.7V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |