
Green Uni-Color Chip LED emitter, featuring a 503 nm peak wavelength and 120° viewing angle. This 2-pin SMT device, housed in a 3.4mm x 3mm x 2mm SMD package, operates with a maximum forward current of 20 mA and a maximum forward voltage of 4.2 V. Designed for surface mounting, it offers a luminous flux of 0.24 lm and an intensity of 90 mcd (Max), with an operating temperature range of -40°C to 100°C.
Sign in to ask questions about the Osram LV T773-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LV T773-Q1 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMT |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.4(Max) |
| Package Width (mm) | 3(Max) |
| Package Height (mm) | 2(Max) |
| Seated Plane Height (mm) | 2.1(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 90mcd(Max) |
| LED Material | InGaN |
| Peak Wavelength | 503nm |
| High Brightness | No |
| Lens Appearance | Clear |
| Luminous Flux | 0.24lm |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 4.2V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Osram LV T773-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.