
High-brightness, high-power green chip LED emitter with a peak wavelength of 503 nm. This uni-color, 2-pin SMD device features a non-diffused circular lens and a wide 170° viewing angle, delivering up to 97 lm luminous flux and 30000 mcd intensity. Designed for surface mounting, it operates within a temperature range of -40°C to 125°C and supports a maximum forward current of 1000 mA with a maximum forward voltage of 3.7 V. The compact SMD package measures 7.2 x 6.2 x 1.8 mm (Max).
Sign in to ask questions about the Osram LV W5AM-JYKY-25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LV W5AM-JYKY-25 technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.2(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 1.8(Max) |
| Seated Plane Height (mm) | 1.9(Max) |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 30000mcd |
| LED Material | InGaN |
| Peak Wavelength | 503nm |
| High Brightness | Yes |
| Lens Appearance | Non Diffused |
| Luminous Flux | 97lm(Max) |
| Viewing Angle | 170° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Lens Dimensions | 5x5x1.2mm |
| Number of LEDs | 1 |
| High Power | Yes |
| Maximum Forward Current | 1000mA |
| Maximum Forward Voltage | 3.7V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LV W5AM-JYKY-25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.