The LVE67C-T1V2-35-0-30-R18-Z is a surface mount LED from Osram's TOPLED series. It has a luminous intensity of 700mcd and a viewing angle of 120°. The LED is packaged in a PLCC package with a height of 2.1mm, length of 3.2mm, and width of 2.8mm. It is available in a lead-free version and is packaged in quantities of 2000 on a tape and reel. The LED emits light at a wavelength of 501nm and has a colorless lens with a round, flat style and a clear transparency.
Osram LVE67C-T1V2-35-0-30-R18-Z technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat |
| Lens Transparency | Clear |
| Luminous Intensity | 700mcd |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TOPLED |
| Viewing Angle | 120° |
| Wavelength | 501nm |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Osram LVE67C-T1V2-35-0-30-R18-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.