The LVT64G-BBEA-25-Z is a surface mount LED from Osram with a diffused lens style and a luminous flux of 5.6lm. It has a forward current rating of 20mA and a maximum operating temperature of 100°C. The LED is packaged in a PLCC package and is available in quantities of 2000. It has a viewing angle of 30° and a luminous intensity of 4320mcd. The LED is suitable for use in a variety of applications, including those requiring high brightness and reliability.
Osram LVT64G-BBEA-25-Z technical specifications.
| Case Code (Imperial) | 1212 |
| Package/Case | PLCC |
| Color | Green |
| Forward Current | 20mA |
| Height | 3.8mm |
| Length | 3mm |
| Lens Style | Diffused |
| Luminous Flux | 5.6lm |
| Luminous Intensity | 4320mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TOPLED Black |
| Viewing Angle | 30° |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.