The LVW5AM-JYKY-23 is a single-element surface-mount LED with a diffused, colorless lens style. It has a maximum operating temperature range of -40°C to 125°C and a luminous flux of 97lm. The LED's luminous intensity is 30000mcd, and it has a viewing angle of 170°. It is available in a tape and reel packaging format.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 6.2mm |
| Forward Current | 2A |
| Length | 7.2mm |
| Lens Style | Diffused, Colorless |
| Luminous Flux | 97lm |
| Luminous Intensity | 30000mcd |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Viewing Angle | 170° |
| RoHS | Compliant |