Osram LVW5AM-JYKY-25-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 350mA |
| Illumination Color | Green |
| Luminous Flux | 52lm |
| Luminous Intensity | 14cd |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Series | Golden DRAGON® Plus |
| Test Temperature | 25°C |
| Thermal Resistance of Package | 6.5°C/W |
| Viewing Angle | 170° |
| Wavelength | 505nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LVW5AM-JYKY-25-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.