Osram LVW5AM-JZKZ-25 technical specifications.
| Forward Current | 350mA |
| Illumination Color | Green |
| Luminous Flux | 61lm |
| Luminous Intensity | 17cd |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Golden Dragon Plus |
| Viewing Angle | 170° |
| Wavelength | 505nm |
| RoHS | Compliant |
Download the complete datasheet for Osram LVW5AM-JZKZ-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.