The Osram LW E67C-T1V2-5K8L-1-Z is a single white LED with a correlated color temperature of 5600 K. It features a diffused, colored, and circular lens style with a luminous flux of 2.1 lm and a luminous intensity of 700 mcd. The LED has a viewing angle of 120° and is packaged in a PLCC case. It is designed for surface mount applications and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LW E67C-T1V2-5K8L-1-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 5600 K |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Flux | 2.1lm |
| Luminous Intensity | 700mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | Advanced Power TOPLED® |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LW E67C-T1V2-5K8L-1-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.