LED Uni-Color White 5600K Automotive 4-Pin PLCC T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Color | White |
| Depth | 3.4mm |
| Forward Current | 30mA |
| Illumination Color | White |
| Length | 3mm |
| Lens Style | Diffused, Colored, Circular |
| Luminous Flux | 1.9lm |
| Luminous Intensity | 900mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| Series | Power TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |