
Surface mount chip LED emitter, uni-color white with 8200K color temperature. Features a 2-pin, 0603 (1608 Metric) case with dimensions of 1.3mm length, 0.8mm width, and 0.65mm height. Offers a wide 170/130° viewing angle and 450mcd maximum intensity. Operates with a maximum forward current of 20mA and a maximum forward voltage of 3.2V, suitable for a temperature range of -40°C to 100°C.
Sign in to ask questions about the Osram LW L28G-S2T2-3K6L-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LW L28G-S2T2-3K6L-1 technical specifications.
| Package/Case | Case 0603(1608Metric) |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.3 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.65 |
| Seated Plane Height (mm) | 0.65 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 450mcd(Max) |
| LED Material | InGaN |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 1.208lm |
| Viewing Angle | 170/130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 1.3x0.8x0.525mm |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | 8200K |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 3.2V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LW L28G-S2T2-3K6L-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.