
Uni-color white chip LED emitter in a 2-pin SMD package for surface mounting. Features a 120° viewing angle, colored diffused rectangular lens, and InGaN LED material. Operates with a maximum forward current of 20 mA and a maximum forward voltage of 3.4 V, with a reverse voltage of 5 V. Maximum intensity is 180 mcd, and luminous flux is 0.48 lm. Dimensions include a package length of 2.1 mm (max), width of 1.5 mm (max), and height of 1.25 mm (max). Suitable for automotive applications, with an operating temperature range of -40 °C to 100 °C.
Osram LW M673-P1R2-FKPL technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 1.5(Max) |
| Package Height (mm) | 1.25(Max) |
| Seated Plane Height (mm) | 1.4(Max) |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 180mcd(Max) |
| LED Material | InGaN |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 0.48lm |
| Viewing Angle | 120° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 1.5x1x0.71mm |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | x=0.33/y=0.33 |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 3.4V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LW M673-P1R2-FKPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.