White Uni-Color LED emitter, 7.8lm luminous flux, featuring a 2-pin SMD/SMT package with dimensions of 2.2mm length, 1.8mm width, and 1.4mm height. This component offers a diffused, flat, colored, rectangular lens with a 1.7mm size and a 120° viewing angle. It provides a luminous intensity of 2150mcd and is supplied in tape and reel packaging. RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Height | 1.4mm |
| Length | 2.2mm |
| Lens Color | Yellow |
| Lens Size | 1.7mm |
| Lens Style | Flat, Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 7.8lm |
| Luminous Intensity | 2150mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini TOPLED |
| Viewing Angle | 120° |
| Width | 1.8mm |
| RoHS | Compliant |