
Surface mount, 0603 (1608 Metric) package LED emitter, white, low-power, featuring a diffused, flat, colored, rectangular lens with a 0.8mm size. Delivers 0.24lm luminous flux and 81mcd luminous intensity at a 5mA forward current. Operates with a 2.85V forward voltage and 5V reverse voltage, offering a wide 130° viewing angle. Packaged on tape and reel, this RoHS compliant component is ideal for general optoelectronic applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | White |
| Forward Current | 5mA |
| Height | 0.4mm |
| Length | 1.6mm |
| Lens Color | Yellow |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.24lm |
| Luminous Intensity | 81mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | CHIPLED 0603 |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
