
The CHipLED 0603 White Flat Diffused Rectangular LED from Osram is a surface mount LED with a luminous flux of 0.3lm and a luminous intensity of 101mcd. It has a viewing angle of 130° and is available in a package quantity of 16000. The LED is packaged in a tape and reel format and is not radiation hardened. It measures 0.4mm in height, 0.8mm in width, and 1.6mm in length.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | White |
| Height | 0.4mm |
| Length | 1.6mm |
| Lens Color | White |
| Lens Size | 0.8mm |
| Lens Style | Flat, Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 0.3lm |
| Luminous Intensity | 101mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 16000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | CHipLED |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |