High-power, high-brightness white chip LED emitter with a 5600K color temperature. This 2-pin, 2-PCB surface mount device features a non-diffused rectangular lens and a 120/70° viewing angle. Operating from -40°C to 125°C, it offers a luminous flux of 112lm and supports a maximum forward current of 1000mA with a maximum forward voltage of 3.7V. The SMD package measures 11.2mm (Max) x 10mm (Max) x 3.72mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LW W5PM-KXKZ-5K8L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 11.2(Max) |
| Package Width (mm) | 10(Max) |
| Package Height (mm) | 3.72 |
| Seated Plane Height (mm) | 4.27 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Non Diffused |
| Luminous Flux | 112lm |
| Viewing Angle | 120/70° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 5600K |
| Maximum Forward Current | 1000mA |
| Maximum Forward Voltage | 3.7V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LW W5PM-KXKZ-5K8L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.