Surface Mount Device (SMD) chip LED emitter, uni-color white, featuring a 5600K color temperature and 80 CRI. This high-power, high-brightness LED offers 112lm luminous flux with a 120/70° viewing angle. Designed for surface mounting with a 2-pin configuration, it operates within a -40°C to 125°C temperature range and supports a maximum forward current of 1000mA with a 3.7V maximum forward voltage. The non-diffused rectangular lens is suitable for top-mount orientation.
Osram LW W5PM-KXKZ-6K8L technical specifications.
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 11.2(Max) |
| Package Width (mm) | 10(Max) |
| Package Height (mm) | 3.72 |
| Seated Plane Height (mm) | 4.27 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Non Diffused |
| Luminous Flux | 112lm |
| Viewing Angle | 120/70° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 5600K |
| Maximum Forward Current | 1000mA |
| Maximum Forward Voltage | 3.7V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Osram LW W5PM-KXKZ-6K8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.