High-brightness, high-power white chip LED emitter with a 5600K color temperature. This 2-pin, 2-PCB surface mount device features a colored diffused lens with a circular shape, offering a 120° viewing angle and 10000mcd intensity. Operating from -40°C to 100°C, it has a maximum forward current of 500mA and a maximum forward voltage of 4.1V, delivering up to 39lm luminous flux. The SMD package measures 7.2mm(Max) x 6.2mm(Max) x 2mm(Max) and is designed for top-mount orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LW W5SG-G HY-5K8L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | SMD |
| Package Description | Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 7.2(Max) |
| Package Width (mm) | 6.2(Max) |
| Package Height (mm) | 2(Max) - 0.1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 10000mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 39lm(Max) |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Number of LEDs | 1 |
| High Power | Yes |
| Color Temperature | 5600K |
| Maximum Forward Current | 500mA |
| Maximum Forward Voltage | 4.1V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LW W5SG-G HY-5K8L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.