Osram LW Y1SG-AFBF-EKFM-1-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 8200 K |
| Height | 0.9mm |
| Length | 2.5mm |
| Lens Color | Yellow |
| Lens Size | 0.6mm |
| Lens Style | Flat, Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 4.5lm |
| Luminous Intensity | 1500mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SIDELED |
| Viewing Angle | 120° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LW Y1SG-AFBF-EKFM-1-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.