Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LWA673-P2R1-5K8L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Correlated Color Temperature (CCT) | 5600K |
| Lens Style | Circular |
| Luminous Flux | 0.465lm |
| Luminous Intensity | 155mcd |
| Mount | Surface Mount, PCB |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Osram LWA673-P2R1-5K8L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.