Osram LWA673-Q1R1-5L6L-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Forward Current | 20mA |
| Height | 4mm |
| Illumination Color | White |
| Length | 4mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 105.5mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | SIDELED |
| Viewing Angle | 120° |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LWA673-Q1R1-5L6L-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
