Osram LWA6SG-V2BA-JKPL technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5600 K |
| Depth | 4.2mm |
| Forward Current | 50mA |
| Height | 4.2mm |
| Length | 4mm |
| Lens Color | Yellow |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Flux | 4.7lm |
| Luminous Intensity | 1350mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SIDELED |
| Viewing Angle | 120° |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LWA6SG-V2BA-JKPL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.