This white diffused LED features a correlated color temperature of 5600 K and emits a luminous flux of 4.7 lm. It has a luminous intensity of 1570 mcd and a viewing angle of 120°. The LED is available in a surface mount package with dimensions of 4 mm x 3.6 mm x 4 mm, and is supplied in tape and reel packaging with 2000 LEDs per reel.
Checking distributor stock and pricing after the page loads.
Osram LWA6SG-V2BA-JKPL-ZI technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5600 K |
| Height | 4mm |
| Length | 4mm |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Flux | 4.7lm |
| Luminous Intensity | 1570mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | SIDELED |
| Viewing Angle | 120° |
| Width | 3.6mm |
| RoHS | Compliant |