
The LWE67C-T1V2-5K8L-1 is a 1.99lm surface mount LED with a correlated color temperature of 6500K. It features a round lens style and a viewing angle of 120°. This LED is compliant with RoHS regulations and is part of the Power TOPLED series. It has a luminous intensity of 700mcd and is designed for general use.
Osram LWE67C-T1V2-5K8L-1 technical specifications.
| Correlated Color Temperature (CCT) | 6500K |
| Lens Style | Round |
| Luminous Flux | 1.99lm |
| Luminous Intensity | 700mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | Power TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Osram LWE67C-T1V2-5K8L-1 to view detailed technical specifications.
No datasheet is available for this part.