
The LWE6SC-U1V2-5K8L-Z is a white LED from Osram with a luminous intensity of 785 millicandela and a viewing angle of 120 degrees. It has a forward current rating of 50mA and operates over a temperature range of -40°C to 110°C. The LED is packaged in a PLCC package and is designed for surface mount applications. It is available in quantities of 2000 per reel.
Osram LWE6SC-U1V2-5K8L-Z technical specifications.
| Package/Case | PLCC |
| Color | White |
| Forward Current | 50mA |
| Height | 1.9mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 785mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TOPLED |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LWE6SC-U1V2-5K8L-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.