The LWE6SC-U2AA-5K8L-1 is a single-channel surface mount LED from Osram's Power TOPLED series. It features a correlated color temperature of 5600K and a luminous flux of 3.7lm. The LED has a round lens style and a viewing angle of 120°. It is RoHS compliant and available in a PLCC package.
Osram LWE6SC-U2AA-5K8L-1 technical specifications.
| Package/Case | PLCC |
| Correlated Color Temperature (CCT) | 5600K |
| Lens Style | Round |
| Luminous Flux | 3.7lm |
| Luminous Intensity | 1.4cd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | Power TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.