The TOPLED PLCC surface mount LED from Osram features a luminous intensity of 1680mcd and a viewing angle of 120°. It has a diffused, tinted lens style and is available in a white color. The LED is packaged in a PLCC package and is designed for surface mount applications. It is available on tape and reel for easy handling and installation.
Osram LWE6SG-AABA-JKPL-1-Z technical specifications.
| Package/Case | PLCC |
| Color | White |
| Height | 1.9mm |
| Length | 3.5mm |
| Lens Style | Diffused, Tinted |
| Luminous Intensity | 1680mcd |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | TOPLED |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
No datasheet is available for this part.