The LWE6SG-AABA-LKML-1 is a single-element LED from Osram with a diffused and colored lens style. It has a luminous flux of 5.05lm and a luminous intensity of 2240mcd. The device is packaged in a PLCC case and is designed for surface mount applications. It can operate within a temperature range of -40°C to 110°C.
Osram LWE6SG-AABA-LKML-1 technical specifications.
| Package/Case | PLCC |
| Depth | 3.4mm |
| Forward Current | 50mA |
| Length | 3mm |
| Lens Style | Diffused, Colored |
| Luminous Flux | 5.05lm |
| Luminous Intensity | 2240mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.