The LWE6SG-AABA-LKML-1-30-R18-Z is a single-element LED with a diffused, colored lens style and a luminous flux of 5.05lm. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The LED is packaged in a PLCC package and is available on tape and reel. It has a viewing angle of 120° and a luminous intensity of 2240mcd. The LED is designed for surface mount applications and has a forward current of 50mA.
Osram LWE6SG-AABA-LKML-1-30-R18-Z technical specifications.
| Package/Case | PLCC |
| Depth | 3.4mm |
| Forward Current | 50mA |
| Length | 3mm |
| Lens Style | Diffused, Colored |
| Luminous Flux | 5.05lm |
| Luminous Intensity | 2240mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.