The LWE6SG-V2AB-7K7L-1-Z is a single-element LED with a diffused and colored lens style, emitting 4.3 lumens of luminous flux and 1800 millicandelas of luminous intensity. It has a forward current rating of 50mA and can operate within a temperature range of -40°C to 110°C. The LED is available in a PLCC package, suitable for surface mount applications, and is supplied on tape and reel.
Osram LWE6SG-V2AB-7K7L-1-Z technical specifications.
| Package/Case | PLCC |
| Depth | 3.4mm |
| Forward Current | 50mA |
| Length | 3mm |
| Lens Style | Diffused, Colored |
| Luminous Flux | 4.3lm |
| Luminous Intensity | 1800mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.