
Surface mount LED emitter, 0603 package, featuring cool white illumination. This component offers a diffused, flat, rectangular yellow lens with a 130° viewing angle. Operating with a forward current of 10mA, it provides a luminous flux of 0.5lm and luminous intensity of 180mcd. Designed for tape and reel packaging, it operates within a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LWL283-Q1R2-3K8L-1-Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | White |
| Forward Current | 10mA |
| Height | 0.65mm |
| Illumination Color | White |
| Length | 1.7mm |
| Lens Color | Yellow |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular, Diffused, Colored |
| Lens Transparency | Diffused |
| Luminous Flux | 0.5lm |
| Luminous Intensity | 180mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | SMARTLED® 0603 |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LWL283-Q1R2-3K8L-1-Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
