The LWL28G-S2T2-3K6L-1-Z is a single-chip white LED from Osram with a luminous intensity of 337mcd and a viewing angle of 130°. It has a compact 0603 package and is designed for surface mount applications. The LED operates within a temperature range of -40°C to 110°C and has a forward current rating of 20mA.
Osram LWL28G-S2T2-3K6L-1-Z technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Color | White |
| Forward Current | 20mA |
| Height | 0.65mm |
| Illumination Color | White |
| Length | 1.7mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Rectangular |
| Lens Transparency | Diffused |
| Luminous Flux | 1.01lm |
| Luminous Intensity | 337mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | SmartLED |
| Viewing Angle | 130° |
| Width | 0.8mm |
| RoHS | Compliant |
No datasheet is available for this part.