Standard LEDs - SMD White Diffused
Osram LWM67C-T1U2-5L6L-Z technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Forward Current | 20mA |
| Height | 1.3mm |
| Illumination Color | White |
| Length | 2.2mm |
| Lens Style | Diffused, Tinted, Colored, Rectangular |
| Luminous Flux | 1.5lm |
| Luminous Intensity | 495mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | TOPLED |
| Viewing Angle | 120° |
| Width | 1.4mm |
| RoHS | Compliant |
No datasheet is available for this part.