
Surface mount chip LED emitter, uni-color white with 5600K color temperature. Features a 0603 (1608 Metric) package with 2 pins, measuring 1.6mm L x 0.8mm W x 0.6mm H. Offers a typical luminous flux of 0.3lm and intensity up to 112mcd. Operates with a maximum forward current of 15mA and a maximum forward voltage of 3.8V, within a temperature range of -30°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Osram LWQ18S -P1Q2-24-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Case 0603(1608Metric) |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.6 |
| Seated Plane Height (mm) | 0.6 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Top Mount |
| Color | White |
| Intensity | 112mcd(Max) |
| LED Material | InGaN |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Luminous Flux | 0.3lm |
| Viewing Angle | 160/130° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 1 |
| High Power | No |
| Color Temperature | 5600K |
| Maximum Forward Current | 15mA |
| Maximum Forward Voltage | 3.8V |
| Reverse Voltage | 5V |
| Cage Code | CG006 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Osram LWQ18S -P1Q2-24-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.