The LWT67C-S2V1-5K8L is a single-element LED from Osram's TOPLED series. It features a round, diffused, and colored lens style with a correlated color temperature of 5600K. The LED has a luminous flux of 1.7lm and a luminous intensity of 900mcd. It operates within a temperature range of -40°C to 100°C and is mounted via surface mount. The device is RoHS compliant and packaged in tape and reel.
Osram LWT67C-S2V1-5K8L technical specifications.
| Package/Case | PLCC |
| Correlated Color Temperature (CCT) | 5600K |
| Depth | 3mm |
| Forward Current | 20mA |
| Length | 3.4mm |
| Lens Style | Round, Diffused, Colored |
| Luminous Flux | 1.7lm |
| Luminous Intensity | 900mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TOPLED |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.