The Osram LWT67C-T1U1-5K6K-Z is a white LED with a correlated color temperature of 5600 K. It features a diffused, tinted, and colored circular lens with a luminous flux of 1.225 lm. The LED has a forward current of 20 mA and a maximum operating temperature of 100°C. It is designed for surface mount applications and is available in a package quantity of 2000 units per reel.
Osram LWT67C-T1U1-5K6K-Z technical specifications.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | 5600 K |
| Forward Current | 20mA |
| Height | 1.9mm |
| Illumination Color | White |
| Length | 3.5mm |
| Lens Style | Diffused, Tinted, Colored, Circular |
| Luminous Flux | 1.225lm |
| Luminous Intensity | 420mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | TOPLED |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LWT67C-T1U1-5K6K-Z to view detailed technical specifications.
No datasheet is available for this part.