
Surface mount LED emitter, white, featuring a PLCC package with dimensions of 3.2mm (L) x 2.8mm (W) x 2.1mm (H). Delivers 4.7lm luminous flux and 1570mcd luminous intensity with a 120° viewing angle. Operates with a 50mA forward current, a Correlated Color Temperature (CCT) of 5600K, and a Color Rendering Index (CRI) of 80. Rated for operating temperatures from -40°C to 110°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Osram LWT6SG-V2BA-JKPL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Osram LWT6SG-V2BA-JKPL technical specifications.
| Package/Case | PLCC |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5600 K |
| Depth | 3mm |
| Forward Current | 50mA |
| Height | 2.1mm |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Size | 2.4mm |
| Lens Style | Round, Flat, Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Flux | 4.7lm |
| Luminous Intensity | 1570mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPLED |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Osram LWT6SG-V2BA-JKPL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.