Hyper TOPLED RG White, LW T773-P2R1-5K8L
Osram LWT773-P2R1-5K8L technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5600K |
| Lens Style | Round |
| Luminous Flux | 0.3lm |
| Luminous Intensity | 140mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | Yes |
| Series | TOPLED RG |
| Viewing Angle | 120° |
| RoHS | Compliant |
No datasheet is available for this part.