The TOPLED single white LED from Osram features a luminous flux of 9.15lm and a luminous intensity of 2700mcd. It has a correlated color temperature of x=0.33/y=0.34 and a viewing angle of 120°. The LED is packaged in a PLCC package and is designed for surface mount applications. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Color | White |
| Correlated Color Temperature (CCT) | x=0.33/y=0.34 |
| Height | 1.86mm |
| Length | 3.2mm |
| Lens Color | Yellow |
| Lens Style | Diffused, Colored, Circular |
| Lens Transparency | Diffused |
| Luminous Flux | 9.15lm |
| Luminous Intensity | 2700mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TOPLED |
| Viewing Angle | 120° |
| Width | 2.8mm |
| RoHS | Compliant |