Osram Opto LW W5AM-JYKY-5K8L White LED, 5600K,, Round Lens SMD package
Checking distributor stock and pricing after the page loads.
| Correlated Color Temperature (CCT) | 5600K |
| Lens Style | Round |
| Luminous Flux | 97lm |
| Luminous Intensity | 18600mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| RoHS Compliant | No |
| Viewing Angle | 170° |
| RoHS | Not Compliant |