This Osram LWW5AM-JZKX-6K7L LED features a white diffused, colorless, circular lens style with a correlated color temperature of 5600 K. It has a viewing angle of 170° and is packaged in a SMD/SMT package. The LED is RoHS compliant and available on tape and reel for easy mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5600 K |
| Lens Style | Diffused, Colorless, Circular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| RoHS | Compliant |