The LWW5AM-KXKY-6K7L is a White LED from Osram with a Color Rendering Index of 80 and a Correlated Color Temperature of 5600K. It has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. The LED is designed for surface mount applications and has a luminous intensity of 21000mcd and a luminous flux of 97lm. It is not RoHS or Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5600K |
| Forward Current | 1A |
| Luminous Flux | 97lm |
| Luminous Intensity | 21000mcd |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4W |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Golden DRAGON |
| Viewing Angle | 170° |
| RoHS | Not Compliant |