This white LED from Osram features a correlated color temperature of 5600 K and a color rendering index of 80. It has a luminous flux of 100lm and a forward current rating of 350mA. The device is packaged in a surface mount package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The thermal resistance of the package is 11°C/W.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5600 K |
| Forward Current | 350mA |
| Height | 1.9mm |
| Illumination Color | White |
| Length | 7.2mm |
| Luminous Flux | 100lm |
| Max Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Series | Golden DRAGON® Plus |
| Thermal Resistance of Package | 11°C/W |
| Viewing Angle | 170° |
| Width | 6.2mm |
| RoHS | Compliant |