Osram LWW5AM-KXLX-5K8L technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 5600 K |
| Lens Style | Round, Diffused, Colorless, Circular |
| Luminous Intensity | 25100mcd |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Golden Dragon Plus |
| Viewing Angle | 170° |
| RoHS | Compliant |
Download the complete datasheet for Osram LWW5AM-KXLX-5K8L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
